TAJU477M010HNJV vs TBJU477M010JBLB0000 feature comparison

TAJU477M010HNJV Kyocera AVX Components

Buy Now Datasheet

TBJU477M010JBLB0000 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2924 , 2924
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 500 mΩ 200 mΩ
Height 4.1 mm 4.1 mm
Length 7.3 mm 7.3 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2924 2924
Width 6.1 mm 6.1 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
JESD-609 Code e0
Leakage Current 0.7 mA
Mounting Feature SURFACE MOUNT
Ripple Current 363 mA
Surface Mount YES
Tan Delta 0.3
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND

Compare TAJU477M010HNJV with alternatives

Compare TBJU477M010JBLB0000 with alternatives