TAJR684K016ANJV vs TAJR684K016KNJ feature comparison

TAJR684K016ANJV Kyocera AVX Components

Buy Now Datasheet

TAJR684K016KNJ Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.68 µF 0.68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 25000 mΩ 25000 mΩ
Height 1.2 mm 1.2 mm
JESD-609 Code e4 e0
Length 2.05 mm 2.05 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0805 0805
Surface Mount YES YES
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 1.3 mm 1.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.0005 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 19 mA
Tan Delta 0.04

Compare TAJR684K016ANJV with alternatives

Compare TAJR684K016KNJ with alternatives