TAJR475K010HNJ vs T491R475K010AH7280 feature comparison

TAJR475K010HNJ Kyocera AVX Components

Buy Now Datasheet

T491R475K010AH7280 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 13 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 9000 mΩ 10000 mΩ
Height 1.2 mm 1.2 mm
JESD-609 Code e0 e0
Leakage Current 0.0005 mA 0.0005 mA
Length 2.05 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 31 mA 45 mA
Size Code 0805 0805
Surface Mount YES YES
Tan Delta 0.06 0.08
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Width 1.3 mm 1.3 mm
Base Number Matches 1 1
Pbfree Code No

Compare TAJR475K010HNJ with alternatives

Compare T491R475K010AH7280 with alternatives