TAJR156M006BNJV vs TPM0J156PSSR feature comparison

TAJR156M006BNJV Kyocera AVX Components

Buy Now Datasheet

TPM0J156PSSR DAEWOO Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AVX CORP DAEWOO ELECTRONIC COMPONENTS CO LTD
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 4100 mΩ
Height 1.2 mm 1.2 mm
JESD-609 Code e4
Length 2.05 mm 2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 0805 0805
Surface Mount YES
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 1.3 mm 1.25 mm
Base Number Matches 1 1
Manufacturer Series TP(6.3V)
Series TP(6.3V)

Compare TAJR156M006BNJV with alternatives

Compare TPM0J156PSSR with alternatives