TAJR156K004BNJ vs TMCR156K4EHR feature comparison

TAJR156K004BNJ Kyocera AVX Components

Buy Now Datasheet

TMCR156K4EHR Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 4000 mΩ
Height 1.2 mm 1.2 mm
JESD-609 Code e4 e4
Leakage Current 0.0006 mA 0.00069 mA
Length 2.05 mm 2.05 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 13 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 47 mA
Size Code 0805 0805
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish Gold (Au) Gold (Au)
Terminal Shape J BEND WRAPAROUND
Width 1.3 mm 1.3 mm
Base Number Matches 1 1

Compare TAJR156K004BNJ with alternatives

Compare TMCR156K4EHR with alternatives