TMCR156K4EHR vs 278M4001156KR feature comparison

TMCR156K4EHR Kyocera AVX Components

Buy Now Datasheet

278M4001156KR Matsuo Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP MATSUO ELECTRIC CO LTD
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.2 mm 1.2 mm
JESD-609 Code e4 e3
Leakage Current 0.00069 mA 0.0006 mA
Length 2.05 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Size Code 0805 0805
Surface Mount YES YES
Terminal Finish Gold (Au) Tin (Sn)
Terminal Shape WRAPAROUND J BEND
Width 1.3 mm 1.25 mm
Base Number Matches 1 1
Tan Delta 0.1

Compare TMCR156K4EHR with alternatives

Compare 278M4001156KR with alternatives