TAJP106K010ANJ
vs
TM8R106K010HBA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
VISHAY INTERTECHNOLOGY INC
Package Description
, 0805
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
20 Weeks
12 Weeks
Samacsys Manufacturer
Kyocera AVX
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR is MEASURED AT 100KHZ,
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
6000 mΩ
Height
1.5 mm
1.47 mm
JESD-609 Code
e4
e3
Leakage Current
0.001 mA
0.0005 mA
Length
2.05 mm
2.06 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PLASTIC, 7 INCH
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
40 mA
Size Code
0805
0805
Surface Mount
YES
YES
Tan Delta
0.08
0.08
Terminal Finish
Gold (Au)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
WRAPAROUND
Width
1.35 mm
1.35 mm
Base Number Matches
1
2
Compare TAJP106K010ANJ with alternatives
Compare TM8R106K010HBA with alternatives