Part Details for TAJP106K010ANJ by Kyocera AVX Components
Overview of TAJP106K010ANJ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJP106K010ANJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R9892
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJP106K010ANJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7720 / $0.7870 | Buy Now |
DISTI #
478-TAJP106K010ANJTR-ND
|
DigiKey | CAP TANT Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7509 | Buy Now |
DISTI #
TAJP106K010ANJ
|
Avnet Americas | Cap Tant Solid 10uF 10V P CASE 10% (2.05 X 1.35 X 1.5mm) SMD 2012-15 6 Ohm 125°C T/R - Tape and Reel (Alt: TAJP106K010ANJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5913 | Buy Now |
DISTI #
581-TAJP106K010ANJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 10% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73982575
|
RS | Conventional MnO2,10 uF,10 V | AVX TAJP106K010ANJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 / $1.0800 | RFQ |
Part Details for TAJP106K010ANJ
TAJP106K010ANJ CAD Models
TAJP106K010ANJ Part Data Attributes
|
TAJP106K010ANJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJP106K010ANJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 40 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.35 mm |
Alternate Parts for TAJP106K010ANJ
This table gives cross-reference parts and alternative options found for TAJP106K010ANJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJP106K010ANJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJP106K010TNJ | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJP106K010ANJ vs TAJP106K010TNJ |
TM8R106K010HBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Sprague | TAJP106K010ANJ vs TM8R106K010HBA |
TM8R106K010HSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Sprague | TAJP106K010ANJ vs TM8R106K010HSB |
TM8R106K010CBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP106K010ANJ vs TM8R106K010CBA |
TM8R106K010RZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP106K010ANJ vs TM8R106K010RZB |
TM8R106K010CZB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Sprague | TAJP106K010ANJ vs TM8R106K010CZB |
TM8R106K010CSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP106K010ANJ vs TM8R106K010CSA |
TM8R106K010EBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP106K010ANJ vs TM8R106K010EBA |
TM8R106K010ESB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP106K010ANJ vs TM8R106K010ESB |
TM8R106K010EBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP106K010ANJ vs TM8R106K010EBZ |