TA80960CA-25 vs A80486SLENHANCED1XCLKDX250 feature comparison

TA80960CA-25 Intel Corporation

Buy Now Datasheet

A80486SLENHANCED1XCLKDX250 Intel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code PGA PGA
Package Description CERAMIC, PGA-168 PGA,
Pin Count 168 168
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan NO YES
Clock Frequency-Max 50 MHz 25 MHz
External Data Bus Width 32 32
Format FIXED POINT FLOATING POINT
Integrated Cache NO YES
JESD-30 Code S-CPGA-P168 S-CPGA-P168
JESD-609 Code e0
Length 44.45 mm 44.7 mm
Low Power Mode NO YES
Number of DMA Channels 4
Number of External Interrupts 9 4
Number of Serial I/Os
Number of Terminals 168 168
On Chip Data RAM Width 8
Operating Temperature-Max 110 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA168,17X17
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 512 0
Seated Height-Max 4.57 mm 4.57 mm
Speed 25 MHz 50 MHz
Supply Current-Max 750 mA 950 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 44.45 mm 44.7 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 1
Additional Feature DYNAMIC BUS SIZING; BURST BUS; MULTIPROCESSOR SUPPORT; ADVANCED POWER MANAGEMENT FEATURES

Compare TA80960CA-25 with alternatives

Compare A80486SLENHANCED1XCLKDX250 with alternatives