TA80960CA-25 vs ST486DX2-V50GS feature comparison

TA80960CA-25 Intel Corporation

Buy Now Datasheet

ST486DX2-V50GS STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP STMICROELECTRONICS
Part Package Code PGA PGA
Package Description CERAMIC, PGA-168 PGA-168
Pin Count 168 168
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 50 MHz 25 MHz
External Data Bus Width 32 32
Format FIXED POINT FLOATING POINT
Integrated Cache NO YES
JESD-30 Code S-CPGA-P168 S-CPGA-P168
JESD-609 Code e0 e0
Length 44.45 mm 44.45 mm
Low Power Mode NO YES
Number of DMA Channels 4
Number of External Interrupts 9 3
Number of Serial I/Os
Number of Terminals 168 168
On Chip Data RAM Width 8
Operating Temperature-Max 110 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA168,17X17 PGA168,17X17
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 512 0
Seated Height-Max 4.57 mm 4.57 mm
Speed 25 MHz 50 MHz
Supply Current-Max 750 mA 0.75 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 44.45 mm 44.45 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 1
Additional Feature SYSTEM MANAGEMENT MODE; 5 PIPELINE STAGES

Compare TA80960CA-25 with alternatives

Compare ST486DX2-V50GS with alternatives