TA78L024AP vs L78L24CZ-TR feature comparison

TA78L024AP Toshiba America Electronic Components

Buy Now Datasheet

L78L24CZ-TR STMicroelectronics

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer TOSHIBA CORP STMICROELECTRONICS
Part Package Code TO-92 TO-92
Package Description TO-92, SIP3,.1,50 TO-92,
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Input Voltage-Max 38 V 38 V
Input Voltage-Min 27.5 V 27 V
JESD-30 Code O-PBCY-T3 O-XBCY-T3
Line Regulation-Max 0.35%
Load Regulation-Max 0.2%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Output Voltage1-Max 25.2 V 26.4 V
Output Voltage1-Min 22.8 V 21.6 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Packing Method BULK
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A
Output Voltage1-Nom 24 V
Terminal Finish MATTE TIN

Compare TA78L024AP with alternatives

Compare L78L24CZ-TR with alternatives