L78L24CZ-TR
vs
MC78L24ACP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TO-92
Package Description
TO-92,
,
Pin Count
3
Reach Compliance Code
compliant
compliant
Input Voltage-Max
38 V
Input Voltage-Min
27 V
JESD-30 Code
O-XBCY-T3
JESD-609 Code
e3
Moisture Sensitivity Level
NOT APPLICABLE
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
Output Voltage1-Max
26.4 V
Output Voltage1-Min
21.6 V
Output Voltage1-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
TO-92
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
7
Compare L78L24CZ-TR with alternatives