TA7808F(LBSTA1) vs TA7808FLBSTA1 feature comparison

TA7808F(LBSTA1) Toshiba America Electronic Components

Buy Now Datasheet

TA7808FLBSTA1 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code End Of Life Not Recommended
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description , , SMSIP3H,.67,90
Pin Count 3 3
Reach Compliance Code unknown unknown
Input Voltage-Max 25 V 25 V
Input Voltage-Min 10.5 V 10.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 2
Output Voltage1-Max 8.3 V 8.3 V
Output Voltage1-Min 7.7 V 7.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.7 mm 2.5 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position SINGLE SINGLE
Width 5.5 mm 5.5 mm
Base Number Matches 2 2
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.16%
Load Regulation-Max 0.16%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A
Output Voltage1-Nom 8 V
Package Equivalence Code SMSIP3H,.67,90
Packing Method TUBE
Voltage Tolerance-Max 5%

Compare TA7808F(LBSTA1) with alternatives

Compare TA7808FLBSTA1 with alternatives