TA7808F(LBSTA1)
vs
TA7808AF(TE16L1,NQ)
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Part Package Code
SOIC
SOIC
Package Description
,
, SMSIP3H,.38,90TB
Pin Count
3
3
Reach Compliance Code
unknown
unknown
Input Voltage-Max
25 V
16 V
Input Voltage-Min
10.5 V
10.5 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
2
2
Output Voltage1-Max
8.3 V
8.4 V
Output Voltage1-Min
7.7 V
7.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.7 mm
2.7 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
SINGLE
SINGLE
Width
5.5 mm
5.5 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Adjustability
FIXED
Length
6.5 mm
Line Regulation-Max
0.05%
Load Regulation-Max
0.05%
Number of Outputs
1
Package Equivalence Code
SMSIP3H,.38,90TB
Packing Method
TR
Compare TA7808F(LBSTA1) with alternatives
Compare TA7808AF(TE16L1,NQ) with alternatives