TA7805S vs IP7815AIGR1 feature comparison

TA7805S Toshiba America Electronic Components

Buy Now Datasheet

IP7815AIGR1 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP TT ELECTRONICS PLC
Part Package Code SFM
Package Description 2.54 MM PITCH, PLASTIC, TO-220, HSIP-3 TO-257,
Pin Count 3
Reach Compliance Code unknown compliant
Samacsys Manufacturer Toshiba
Adjustability FIXED
Input Voltage-Max 25 V 30 V
Input Voltage-Min 7 V 17.5 V
JESD-30 Code R-PSFM-T3 R-XSFM-T3
JESD-609 Code e3 e1
Line Regulation-Max 0.1%
Load Regulation-Max 0.1% 0.075%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Output Voltage1-Max 5.25 V 15.45 V
Output Voltage1-Min 4.75 V 14.55 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-220 TO-257
Package Equivalence Code SIP3,.1ISO-TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin (Sn) TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A
Output Voltage1-Nom 15 V
Voltage Tolerance-Max 3%

Compare TA7805S with alternatives

Compare IP7815AIGR1 with alternatives