TA2125AF
vs
CXA3238TN
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
SONY CORP
|
Part Package Code |
SOIC
|
TSSOP
|
Package Description |
HSSOP,
|
TSSOP, TSSOP38,.25,20
|
Pin Count |
36
|
38
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
CD MOTOR DRIVER
|
READ WRITE AMPLIFIER CIRCUIT
|
JESD-30 Code |
R-PDSO-G38
|
R-PDSO-G38
|
Length |
18.4 mm
|
9.7 mm
|
Number of Channels |
4
|
6
|
Number of Functions |
1
|
1
|
Number of Terminals |
38
|
38
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-35 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.75 mm
|
1.2 mm
|
Supply Voltage-Max |
9 V
|
5.5 V
|
Supply Voltage-Min |
5 V
|
4.4 V
|
Supply Voltage-Nom |
8 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.24 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Drive Type |
|
WINCHESTER
|
Package Equivalence Code |
|
TSSOP38,.25,20
|
|
|
|
Compare TA2125AF with alternatives
Compare CXA3238TN with alternatives