TDA5736M/C1 vs TDA5736MDB-T feature comparison

TDA5736M/C1 NXP Semiconductors

Buy Now Datasheet

TDA5736MDB-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SSOP SSOP
Package Description SSOP, SSOP,
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in IF Amplifier YES YES
Consumer IC Type VIDEO TUNER VIDEO TUNER
Input Frequency-Max (RF) 861 MHz 861 MHz
Input Frequency-Min (RF) 41 MHz 41 MHz
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4
Length 8.2 mm 8.2 mm
Noise Figure-Nom 9 dB 9 dB
Number of Bands 2 2
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Current-Max 58 mA 58 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
Base Number Matches 1 1

Compare TDA5736M/C1 with alternatives

Compare TDA5736MDB-T with alternatives