TA20-11CGKWA vs SC10-11CGKWA feature comparison

TA20-11CGKWA Kingbright

Buy Now Datasheet

SC10-11CGKWA Kingbright

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-14 ROHS COMPLIANT PACKAGE-14
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Kingbright Kingbright
Color GREEN GREEN
Color@Wavelength Green-yellow Green-Yellow
Configuration COMMON CATHODE, 1 DIGIT COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Display Height 53 mm 26 mm
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type 5 X 7 DOT MATRIX LED DISPLAY 7 SEG NUMERIC LED DISPLAY
Base Number Matches 1 1

Compare TA20-11CGKWA with alternatives

Compare SC10-11CGKWA with alternatives