TA20-11CGKWA
vs
SA03-11CGKWA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-14
|
ROHS COMPLIANT PACKAGE-14
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Kingbright
|
Kingbright
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green-yellow
|
Green-yellow
|
Configuration |
COMMON CATHODE, 1 DIGIT
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
53 mm
|
7.62 mm
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
5 X 7 DOT MATRIX LED DISPLAY
|
7 SEG NUMERIC LED DISPLAY
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TA20-11CGKWA with alternatives
Compare SA03-11CGKWA with alternatives