TA10L-TW-W vs RRG31431100 feature comparison

TA10L-TW-W Carling Technologies

Buy Now Datasheet

RRG31431100 E-Switch Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CARLING TECHNOLOGIES INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type ROCKER ROCKER
Body Breadth 13.81 mm
Body Height 21.84 mm 14.605 mm
Body Length or Diameter 28.44 mm
Contact (AC) Max Rating R Load 10A@125VAC 10A@125VAC
Contact Current(AC)-Max 10 A 10 A
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 100000 Cycle(s) 10000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -20 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type SOLDER QUICK CONNECT
Base Number Matches 1 1
Actuator Color BLACK
Actuator Length 0.23 inch
Actuator Material POLYAMIDE
Body Color BLACK
Center Contact Material SILVER ALLOY
Contact Function OFF-(ON)
Contact Resistance 0.035 mΩ
Dielectric Withstand Volts 1500VAC V
End Contact Material SILVER ALLOY
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE
Terminal Length 0.323 inch
Terminal Material COPPER

Compare TA10L-TW-W with alternatives

Compare RRG31431100 with alternatives