RRG31431100
vs
TA10T-TW-B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
E-SWITCH INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Color
BLACK
Actuator Length
0.23 inch
Actuator Material
POLYAMIDE
Actuator Type
ROCKER
ROCKER
Body Color
BLACK
Body Height
14.605 mm
21.84 mm
Center Contact Material
SILVER ALLOY
Contact (AC) Max Rating R Load
10A@125VAC
10A@125VAC
Contact Current(AC)-Max
10 A
10 A
Contact Function
OFF-(ON)
Contact Resistance
0.035 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
10000 Cycle(s)
100000 Cycle(s)
End Contact Material
SILVER ALLOY
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.323 inch
Terminal Material
COPPER
Termination Type
QUICK CONNECT
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Body Breadth
13.81 mm
Body Length or Diameter
28.44 mm
Compare RRG31431100 with alternatives
Compare TA10T-TW-B with alternatives