TA10L-TW-W
vs
1TP67-61-L4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Type
ROCKER
ROCKER
Body Breadth
13.81 mm
22.1 mm
Body Height
21.84 mm
26.8 mm
Body Length or Diameter
28.44 mm
28.45 mm
Contact (AC) Max Rating R Load
10A@125VAC
10A@125VAC
Contact Current(AC)-Max
10 A
10 A
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
71 °C
Operating Temperature-Min
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Termination Type
SOLDER
SCREW
Base Number Matches
1
1
Sealing
DUST PROOF; WATER PROOF
Compare TA10L-TW-W with alternatives
Compare 1TP67-61-L4 with alternatives