TA-020TCMS2R2M-AR
vs
TLESVA21D225M8R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU LTD
TOKIN CORP
Package Description
, 1206
, 1206
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
STANDARD: EIA-535BAAC
Capacitance
2.2 µF
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.0005 mA
0.0005 mA
Manufacturer Series
TCMS
E/SV
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
20 V
20 V
Size Code
1206
1206
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
2
1
HTS Code
8532.21.00.50
Packing Method
TR, PLASTIC, 13 INCH
Compare TA-020TCMS2R2M-AR with alternatives
Compare TLESVA21D225M8R with alternatives