Part Details for TA-020TCMS2R2M-AR by FUJITSU Limited
Overview of TA-020TCMS2R2M-AR by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA-020TCMS2R2M-AR
TA-020TCMS2R2M-AR CAD Models
TA-020TCMS2R2M-AR Part Data Attributes
|
TA-020TCMS2R2M-AR
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
TA-020TCMS2R2M-AR
FUJITSU Limited
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: EIA-535BAAC | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TCMS | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TA-020TCMS2R2M-AR
This table gives cross-reference parts and alternative options found for TA-020TCMS2R2M-AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA-020TCMS2R2M-AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRA225M20P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TA-020TCMS2R2M-AR vs NRA225M20P8 |
TA-020TCMS2R2M-AR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1206 | FUJITSU Semiconductor Limited | TA-020TCMS2R2M-AR vs TA-020TCMS2R2M-AR |
NTC-T225M20TRA(25)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | NIC Components Corp | TA-020TCMS2R2M-AR vs NTC-T225M20TRA(25)F |
TCM1D225AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TA-020TCMS2R2M-AR vs TCM1D225AT |
T491A225M020AG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1206, CHIP | Cornell Dubilier Electronics Inc | TA-020TCMS2R2M-AR vs T491A225M020AG |
293D225X0020A2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1206, CHIP | Vishay Sprague | TA-020TCMS2R2M-AR vs 293D225X0020A2T |
TLESVA21D225M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TA-020TCMS2R2M-AR vs TLESVA21D225M8R |
F951D225MSAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TA-020TCMS2R2M-AR vs F951D225MSAAQ2 |
293D225X0020A2W | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1206, CHIP | Vishay Sprague | TA-020TCMS2R2M-AR vs 293D225X0020A2W |
F931D225MAE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TA-020TCMS2R2M-AR vs F931D225MAE |