T97F337K016LBB vs T97F337K016CBB feature comparison

T97F337K016LBB Vishay Intertechnologies

Buy Now Datasheet

T97F337K016CBB Vishay Sprague

Buy Now Datasheet
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
CHIP , 2424
compliant unknown
18 Weeks
Vishay
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
330 µF 330 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
100 mΩ 100 mΩ
4.7 mm 4.7 mm
e0 e3
0.0528 mA 0.0528 mA
7.6 mm 7.6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
10% 10%
16 V 16 V
640 mA 640 mA
3024 3024
YES YES
0.1 0.06
Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
6 mm 6 mm
2 2
Yes
EAR99
8532.21.00.50

Compare T97F337K016LBB with alternatives

Compare T97F337K016CBB with alternatives