Part Details for T97F337K016CBB by Vishay Sprague
Overview of T97F337K016CBB by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T97F337K016CBB
T97F337K016CBB CAD Models
T97F337K016CBB Part Data Attributes
|
T97F337K016CBB
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T97F337K016CBB
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 330 uF, SURFACE MOUNT, 3024, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2424 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0528 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 640 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T97F337K016CBB
This table gives cross-reference parts and alternative options found for T97F337K016CBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97F337K016CBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T97F337K016CBB | Vishay Intertechnologies | $18.1636 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 3024, CHIP | T97F337K016CBB vs T97F337K016CBB |
T97F337K016EBB | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 330 uF, SURFACE MOUNT, 3024, CHIP | T97F337K016CBB vs T97F337K016EBB |
T97F337K016EZS | Vishay Intertechnologies | $8.9993 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 3024, CHIP | T97F337K016CBB vs T97F337K016EZS |
T97F337K016CAA | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 330 uF, SURFACE MOUNT, 3024, CHIP, ROHS COMPLIANT | T97F337K016CBB vs T97F337K016CAA |
T97F337K016HSA | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 330 uF, SURFACE MOUNT, 3024, CHIP, ROHS COMPLIANT | T97F337K016CBB vs T97F337K016HSA |
T97F337K016CSA | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 330 uF, SURFACE MOUNT, 3024, CHIP, ROHS COMPLIANT | T97F337K016CBB vs T97F337K016CSA |
T97F337K016CZS | Vishay Intertechnologies | $8.8395 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 3024, CHIP | T97F337K016CBB vs T97F337K016CZS |
T97F337K016CAS | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 330 uF, SURFACE MOUNT, 3024, CHIP, ROHS COMPLIANT | T97F337K016CBB vs T97F337K016CAS |
597D337X9016F2T | Vishay Intertechnologies | $8.5652 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 3024, CHIP | T97F337K016CBB vs 597D337X9016F2T |
T97F337K016EAA | Vishay Intertechnologies | $14.7776 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 3024, CHIP | T97F337K016CBB vs T97F337K016EAA |