T95R337M010HZAS vs T95R337M010HBZL feature comparison

T95R337M010HZAS Vishay Sprague

Buy Now Datasheet

T95R337M010HBZL Vishay Sprague

Buy Now Datasheet
Yes Yes
Obsolete Active
VISHAY SPRAGUE VISHAY INTERTECHNOLOGY INC
, 2824 , 2824
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
330 µF 330 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e3 e3
0.033 mA 0.033 mA
T95
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR, 7 INCH TR, 7 INCH
POLARIZED POLARIZED
20% 20%
10 V 10 V
2824 2824
YES YES
0.08 0.08
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
WRAPAROUND WRAPAROUND
2 1
Yes
3.5 mm
7.2 mm
SMT
6 mm

Compare T95R337M010HZAS with alternatives

Compare T95R337M010HBZL with alternatives