T95R337M010HZAS vs F721A337MRG feature comparison

T95R337M010HZAS Vishay Sprague

Buy Now Datasheet

F721A337MRG Nichicon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
VISHAY SPRAGUE AVX CORP
, 2824 , 2824
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
330 µF 330 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e3 e2
0.033 mA 0.033 mA
T95
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR, 7 INCH TR, 13 INCH
POLARIZED POLARIZED
20% 20%
10 V 10 V
2824 2824
YES YES
0.08 0.12
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
2 2
Yes

Compare T95R337M010HZAS with alternatives

Compare F721A337MRG with alternatives