T830N14TOFXPSA1
vs
T830N14TOFHOSA1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Package Description |
DISK BUTTON, O-XXDB-X3
|
DISK BUTTON, O-XXDB-X3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
16 Weeks
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
250 mA
|
250 mA
|
JESD-30 Code |
O-XXDB-X3
|
O-XXDB-X3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
DISK BUTTON
|
DISK BUTTON
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
RMS On-state Current-Max |
1880 A
|
1880 A
|
Repetitive Peak Off-state Voltage |
1400 V
|
1400 V
|
Repetitive Peak Reverse Voltage |
1400 V
|
1400 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare T830N14TOFXPSA1 with alternatives
Compare T830N14TOFHOSA1 with alternatives