T830N14TOFHOSA1
Infineon Technologies AG
Description: Silicon Controlled Rectifier, 1880A I(T)RMS, 1400V V(DRM), 1400V V(RRM), 1 Element

Overview of T830N14TOFHOSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for T830N14TOFHOSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # SP000786012
EBV Elektronik Thyristors / Triacs (Alt: SP000786012) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for T830N14TOFHOSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T830N14TOFHOSA1 by Infineon Technologies AG

T830N14TOFHOSA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
DISK BUTTON, O-XXDB-X3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
DC Gate Trigger Current-Max
250 mA
JESD-30 Code
O-XXDB-X3
Number of Elements
1
Number of Terminals
3
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
DISK BUTTON
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
1880 A
Repetitive Peak Off-state Voltage
1400 V
Repetitive Peak Reverse Voltage
1400 V
Surface Mount
YES
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. T830N14TOFHOSA1
    Infineon Technologies AG
    Silicon Controlled Rectifier, 1880A I(T)RMS, 1400V V(DRM), 1400V V(RRM), 1 Element
    VS

Alternate Parts for T830N14TOFHOSA1

This table gives cross-reference parts and alternative options found for T830N14TOFHOSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T830N14TOFHOSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T830N12TOF Silicon Controlled Rectifier, 1880A I(T)RMS, 826000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, Infineon Technologies AG T830N14TOFHOSA1 vs T830N12TOF
T830N12TOFHOSA1 Silicon Controlled Rectifier, 1880A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, Infineon Technologies AG T830N14TOFHOSA1 vs T830N12TOFHOSA1
T830N14TOF Silicon Controlled Rectifier, 1880A I(T)RMS, 826000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element Infineon Technologies AG T830N14TOFHOSA1 vs T830N14TOF
Part Number Description Manufacturer Compare
T830N14TOF Silicon Controlled Rectifier, 1880A I(T)RMS, 826000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element Infineon Technologies AG T830N14TOFHOSA1 vs T830N14TOF
T830N12TOFHOSA1 Silicon Controlled Rectifier, 1880A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, Infineon Technologies AG T830N14TOFHOSA1 vs T830N12TOFHOSA1
T830N12TOF Silicon Controlled Rectifier, 1880A I(T)RMS, 826000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, Infineon Technologies AG T830N14TOFHOSA1 vs T830N12TOF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T830N14TOFHOSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T830N14TOFHOSA1 by Infineon Technologies AG

  • Please alert me when T830N14TOFHOSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T830N14TOFHOSA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T830N14TOFHOSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T830N14TOFHOSA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T830N14TOFHOSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T830N14TOFHOSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: