T74LS166B1 vs M38510/30609BEA feature comparison

T74LS166B1 STMicroelectronics

Buy Now Datasheet

M38510/30609BEA Freescale Semiconductor

Buy Now
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Additional Feature CLOCK INHIBIT
Count Direction RIGHT
Family LS
JESD-30 Code R-PDIP-T16 R-XDIP-T16
JESD-609 Code e0 e0
Load Capacitance (CL) 15 pF
Logic IC Type PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup 25000000 Hz 22000000 Hz
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 38 mA
Propagation Delay (tpd) 35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 25 MHz
Base Number Matches 1 5
Power Supplies 5 V
Screening Level 38535Q/M;38534H;883B

Compare T74LS166B1 with alternatives