T74LS166B1
vs
8001701EX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
DIP,
Pin Count
16
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
11.7
11.7
Average Weight (mg)
1187.4
1187.4
CO2e (mg)
13892.58
13892.58
Category CO2 Kg
11.7
11.7
Compliance Temperature Grade
Commercial: +0C to +70C
Military: -55C to +125C
EFUP
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
Additional Feature
CLOCK INHIBIT
CLOCK INHIBIT
Count Direction
RIGHT
RIGHT
Family
LS
LS
JESD-30 Code
R-PDIP-T16
R-GDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
15 pF
Logic IC Type
PARALLEL IN SERIAL OUT
PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup
25000000 Hz
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
38 mA
Propagation Delay (tpd)
35 ns
46 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.1 mm
4.19 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
25 MHz
22 MHz
Base Number Matches
1
4
Length
19.3 mm
Compare T74LS166B1 with alternatives
Compare 8001701EX with alternatives