T7241A vs PI2C6040 feature comparison

T7241A LSI Corporation

Buy Now Datasheet

PI2C6040 Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LUCENT TECHNOLOGIES INC PERICOM SEMICONDUCTOR CORP
Package Description , QFP, QFP144(UNSPEC)
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J84 S-PQFP-G144
Number of Functions 1 1
Number of Terminals 84 144
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Terminal Form J BEND GULL WING
Terminal Position QUAD QUAD
Base Number Matches 3 1
Rohs Code No
ECCN Code EAR99
Data Rate 100000 Mbps
JESD-609 Code e0
Number of Transceivers 4
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Code QFP
Package Equivalence Code QFP144(UNSPEC)
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)

Compare T7241A with alternatives

Compare PI2C6040 with alternatives