T7213 vs ML4654CQ feature comparison

T7213 LSI Corporation

Buy Now Datasheet

ML4654CQ RF Micro Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LUCENT TECHNOLOGIES INC MICRO LINEAR CORP
Package Description , QCCJ, LDCC28,.5SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T28 S-PQCC-J28
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Position DUAL QUAD
Base Number Matches 1 1
Rohs Code No
Part Package Code QLCC
Pin Count 28
Data Rate 10000 Mbps
JESD-609 Code e0
Length 11.5 mm
Number of Transceivers 1
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Seated Height-Max 4.57 mm
Supply Current-Max 120 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 11.5 mm

Compare T7213 with alternatives

Compare ML4654CQ with alternatives