T545D227M010ATE0407280 vs T598D227M010ATE0407280 feature comparison

T545D227M010ATE0407280 KEMET Corporation

Buy Now Datasheet

T598D227M010ATE0407280 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code 3A001.E.2 EAR99
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 40 mΩ 40 mΩ
Height 2.8 mm 2.8 mm
Length 7.3 mm 7.3 mm
Multilayer Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2917 2917
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100KHZ
JESD-609 Code e3
Leakage Current 0.22 mA
Mounting Feature SURFACE MOUNT
Reference Standard AEC-Q200
Ripple Current 837.5 mA
Surface Mount YES
Tan Delta 0.1
Terminal Finish Tin (Sn)
Terminal Shape J BEND

Compare T545D227M010ATE0407280 with alternatives

Compare T598D227M010ATE0407280 with alternatives