Part Details for T598D227M010ATE0407280 by KEMET Corporation
Overview of T598D227M010ATE0407280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T598D227M010ATE0407280
T598D227M010ATE0407280 CAD Models
T598D227M010ATE0407280 Part Data Attributes
|
T598D227M010ATE0407280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T598D227M010ATE0407280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 837.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T598D227M010ATE0407280
This table gives cross-reference parts and alternative options found for T598D227M010ATE0407280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T598D227M010ATE0407280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541D227M010CT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D227M010ATE0407280 vs T541D227M010CT65107640 |
T540D227M010DT65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D227M010ATE0407280 vs T540D227M010DT65107280 |
T541D227M010BT6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D227M010ATE0407280 vs T541D227M010BT6620WAFL |
T541D227M010BH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D227M010ATE0407280 vs T541D227M010BH66107640 |
T540D227M010BT6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D227M010ATE0407280 vs T540D227M010BT6610 |
04052-036B | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D227M010ATE0407280 vs 04052-036B |
T541D227M010DT6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D227M010ATE0407280 vs T541D227M010DT6610WAFL |
T525D227M010AHA025 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T598D227M010ATE0407280 vs T525D227M010AHA025 |
T541D227M010BH65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D227M010ATE0407280 vs T541D227M010BH65107640 |
T541D227M010BT6520WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598D227M010ATE0407280 vs T541D227M010BT6520WAFL |