T540B476M006CT6510WAFL
vs
T540B476M006CH87107280
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
47 µF
47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
TANTALUM (SOLID POLYMER)
ESR
80 mΩ
80 mΩ
Height
1.9 mm
1.9 mm
JESD-609 Code
e3
e0
Leakage Current
0.03 mA
0.03 mA
Length
3.5 mm
3.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
WAFFLE PACK
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
315 mA
315 mA
Size Code
1411
1411
Surface Mount
YES
YES
Tan Delta
0.08
0.08
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Shape
J BEND
WRAPAROUND
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Pbfree Code
No
Compare T540B476M006CT6510WAFL with alternatives
Compare T540B476M006CH87107280 with alternatives