There are no models available for this part yet.
Overview of T540B476M006CT6510WAFL by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T540B476M006CT6510WAFL by KEMET Corporation
Part Data Attributes for T540B476M006CT6510WAFL by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
80 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.03 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
315 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for T540B476M006CT6510WAFL
This table gives cross-reference parts and alternative options found for T540B476M006CT6510WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540B476M006CT6510WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540B476M006AH67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M006CT6510WAFL vs T540B476M006AH67107640 |
T543B476M006ATW025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411 | KEMET Corporation | T540B476M006CT6510WAFL vs T543B476M006ATW025 |
T540B476M006BH6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M006CT6510WAFL vs T540B476M006BH6710 |
T540B476M006BH8610 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B476M006CT6510WAFL vs T540B476M006BH8610 |
T540B476M006CH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M006CT6510WAFL vs T540B476M006CH66107640 |
T540B476M006CH65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M006CT6510WAFL vs T540B476M006CH65107610 |
T543B476M006AHE0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M006CT6510WAFL vs T543B476M006AHE0257640 |
T543B476M006ATW0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M006CT6510WAFL vs T543B476M006ATW0257640 |
T598B476M006ATE0707280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M006CT6510WAFL vs T598B476M006ATE0707280 |
04051-019MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T540B476M006CT6510WAFL vs 04051-019MZ |