T520B336M010ASE040C-7280 vs T520T336M10ASE080 feature comparison

T520B336M010ASE040C-7280 KEMET Corporation

Buy Now Datasheet

T520T336M10ASE080 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
Leakage Current 0.033 mA 0.033 mA
Manufacturer Series T520 T520
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 7/13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 500 mA 300 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Shape J BEND J BEND
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare T520B336M010ASE040C-7280 with alternatives

Compare T520T336M10ASE080 with alternatives