Part Details for T520B336M010ASE040C-7280 by KEMET Corporation
Overview of T520B336M010ASE040C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T520B336M010ASE040C-7280
T520B336M010ASE040C-7280 CAD Models
T520B336M010ASE040C-7280 Part Data Attributes
|
T520B336M010ASE040C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520B336M010ASE040C-7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Leakage Current | 0.033 mA | |
Manufacturer Series | T520 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 500 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND |
Alternate Parts for T520B336M010ASE040C-7280
This table gives cross-reference parts and alternative options found for T520B336M010ASE040C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B336M010ASE040C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTP336M10TRB2(150)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | T520B336M010ASE040C-7280 vs NTP336M10TRB2(150)F |
T520T336M010ASE0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B336M010ASE040C-7280 vs T520T336M010ASE0707280 |
T520T336M010ASE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B336M010ASE040C-7280 vs T520T336M010ASE040 |
T520T336M010ASE070 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T520B336M010ASE040C-7280 vs T520T336M010ASE070 |
T520T336M10ASE080 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T520B336M010ASE040C-7280 vs T520T336M10ASE080 |
T520T336M10ATE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T520B336M010ASE040C-7280 vs T520T336M10ATE070 |
T520B336M010ASE070C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T520B336M010ASE040C-7280 vs T520B336M010ASE070C-7280 |
T520T336M10AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B336M010ASE040C-7280 vs T520T336M10AHE070 |
T520B336M10ASE040 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T520B336M010ASE040C-7280 vs T520B336M10ASE040 |
T520B336M010ASE035 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T520B336M010ASE040C-7280 vs T520B336M010ASE035 |