T513X107M020CC62307280 vs XRCA45107M020ETLF feature comparison

T513X107M020CC62307280 KEMET Corporation

Buy Now Datasheet

XRCA45107M020ETLF PRO-AN Electronic Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KEMET ELECTRONICS CORP PRO-AN ELECTRONIC CO LTD
Package Description CHIP , 2917
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 35 mΩ
Height 4 mm 4 mm
Leakage Current 0.02 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Ripple Current 868 mA
Size Code 2917 2917
Surface Mount YES
Tan Delta 0.08
Terminal Shape J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Series CA45(20V)E

Compare T513X107M020CC62307280 with alternatives

Compare XRCA45107M020ETLF with alternatives