Part Details for T513X107M020CC62307280 by KEMET Corporation
Overview of T513X107M020CC62307280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for T513X107M020CC62307280
T513X107M020CC62307280 CAD Models
T513X107M020CC62307280 Part Data Attributes
|
T513X107M020CC62307280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513X107M020CC62307280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 4 mm | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 868 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T513X107M020CC62307280
This table gives cross-reference parts and alternative options found for T513X107M020CC62307280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X107M020CC62307280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X107M020CK6110 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107M020CC62307280 vs T513X107M020CK6110 |
T513X107M020BH61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X107M020CC62307280 vs T513X107M020BH61207280 |
T513X107M020BK62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107M020CC62307280 vs T513X107M020BK62207610 |
T513X107M020CK6120 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107M020CC62307280 vs T513X107M020CK6120 |
T513X107M020CT6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107M020CC62307280 vs T513X107M020CT6330WAFL |
T513X107M020CH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107M020CC62307280 vs T513X107M020CH63207640 |
T510X107M020AGE045C-7280 | CAP,TANTALUM / TA2O5,100UF,20VDC,20% -TOL,20% +TOL | KEMET Corporation | T513X107M020CC62307280 vs T510X107M020AGE045C-7280 |
XRCA45107M020ETLF | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | PRO-AN Electronic Co Ltd | T513X107M020CC62307280 vs XRCA45107M020ETLF |
TR3E107M020F0150 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T513X107M020CC62307280 vs TR3E107M020F0150 |
T513X107M020BH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107M020CC62307280 vs T513X107M020BH63207640 |