T510X476K035AGE055C-7280 vs T493X476K035BN6210WAFL feature comparison

T510X476K035AGE055C-7280 KEMET Corporation

Buy Now Datasheet

T493X476K035BN6210WAFL KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 55 mΩ 250 mΩ
Height 4 mm 4 mm
JESD-609 Code e4 e3
Length 7.3 mm 7.3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 2917 2917
Terminal Finish GOLD Matte Tin (Sn) - with Nickel (Ni) barrier
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Leakage Current 0.0165 mA
Mounting Feature SURFACE MOUNT
Ripple Current 324.8 mA
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND

Compare T510X476K035AGE055C-7280 with alternatives

Compare T493X476K035BN6210WAFL with alternatives