Part Details for T493X476K035BN6210WAFL by KEMET Corporation
Overview of T493X476K035BN6210WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X476K035BN6210WAFL
T493X476K035BN6210WAFL CAD Models
T493X476K035BN6210WAFL Part Data Attributes
|
T493X476K035BN6210WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X476K035BN6210WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 324.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X476K035BN6210WAFL
This table gives cross-reference parts and alternative options found for T493X476K035BN6210WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X476K035BN6210WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T513X476K035BC64107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X476K035BN6210WAFL vs T513X476K035BC64107610 |
T513X476K035BB6420 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917 | T493X476K035BN6210WAFL vs T513X476K035BB6420 |
T513X476K035BT6220 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917 | T493X476K035BN6210WAFL vs T513X476K035BT6220 |
T513X476K035AK62207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | T493X476K035BN6210WAFL vs T513X476K035AK62207280 |
T493X476K035AT6410 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917 | T493X476K035BN6210WAFL vs T493X476K035AT6410 |
T493X476K035CC6413 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X476K035BN6210WAFL vs T493X476K035CC6413 |
T493X476K035BT64107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X476K035BN6210WAFL vs T493X476K035BT64107610 |
T493X476K035BM6413 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493X476K035BN6210WAFL vs T493X476K035BM6413 |
T491X476K035ZG | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T493X476K035BN6210WAFL vs T491X476K035ZG |
T493X476K035CK61107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | T493X476K035BN6210WAFL vs T493X476K035CK61107280 |