T510X226K050AMA1007280 vs T494X226K050AM7280 feature comparison

T510X226K050AMA1007280 KEMET Corporation

Buy Now Datasheet

T494X226K050AM7280 KEMET Corporation

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, , 2917
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
22 µF 22 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
100 mΩ 500 mΩ
4 mm 4 mm
e0 e0
0.011 mA 0.011 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 13 INCH
POLARIZED POLARIZED
10% 10%
50 V 50 V
AEC-Q200
657 mA 92 mA
2917 2917
YES YES
0.08 0.1
TIN LEAD TIN LEAD
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare T510X226K050AMA1007280 with alternatives

Compare T494X226K050AM7280 with alternatives