Part Details for T510X226K050AMA1007280 by KEMET Corporation
Overview of T510X226K050AMA1007280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T510X226K050AMA1007280
T510X226K050AMA1007280 CAD Models
T510X226K050AMA1007280 Part Data Attributes
|
T510X226K050AMA1007280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X226K050AMA1007280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 657 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T510X226K050AMA1007280
This table gives cross-reference parts and alternative options found for T510X226K050AMA1007280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X226K050AMA1007280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T494X226K050AM7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T510X226K050AMA1007280 vs T494X226K050AM7280 |
T510X226K050ATA1007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T510X226K050AMA1007280 vs T510X226K050ATA1007280 |
T494X226K050ATAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T510X226K050AMA1007280 vs T494X226K050ATAUTO |
T510X226K050ANA100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T510X226K050AMA1007280 vs T510X226K050ANA100 |
T491X226K050ZG | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T510X226K050AMA1007280 vs T491X226K050ZG |
T510X226K050ATE1007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2917, CHIP, ROHS COMPLIANT | T510X226K050AMA1007280 vs T510X226K050ATE1007280 |
T494X226K050AG | KEMET Corporation | $5.0742 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY | T510X226K050AMA1007280 vs T494X226K050AG |
T491X226K050AM | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY | T510X226K050AMA1007280 vs T491X226K050AM |
T494X226K050AG7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | T510X226K050AMA1007280 vs T494X226K050AG7280 |
T510X226K050AHE0757280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T510X226K050AMA1007280 vs T510X226K050AHE0757280 |