T499A225K016ANE6K07280 vs THJA225K016R1500 feature comparison

T499A225K016ANE6K07280 KEMET Corporation

Buy Now Datasheet

THJA225K016R1500 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 1206 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6000 mΩ 1500 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200 AEC-Q200
Size Code 1206 1206
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Factory Lead Time 20 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.0005 mA
Mounting Feature SURFACE MOUNT
Ripple Current 45 mA
Surface Mount YES
Tan Delta 0.045
Terminal Shape J BEND

Compare T499A225K016ANE6K07280 with alternatives

Compare THJA225K016R1500 with alternatives