Part Details for T499A225K016ANE6K07280 by KEMET Corporation
Overview of T499A225K016ANE6K07280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T499A225K016ANE6K07280
T499A225K016ANE6K07280 CAD Models
T499A225K016ANE6K07280 Part Data Attributes
|
T499A225K016ANE6K07280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499A225K016ANE6K07280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for T499A225K016ANE6K07280
This table gives cross-reference parts and alternative options found for T499A225K016ANE6K07280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499A225K016ANE6K07280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T499A225K016ATE6K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T499A225K016ANE6K07280 vs T499A225K016ATE6K0 |
T499A225K016AGE6K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | T499A225K016ANE6K07280 vs T499A225K016AGE6K0 |
T499A225K016AHE6K07027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499A225K016ANE6K07280 vs T499A225K016AHE6K07027 |
THJA225K016R1500 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T499A225K016ANE6K07280 vs THJA225K016R1500 |
T499A225K016AHE6K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | T499A225K016ANE6K07280 vs T499A225K016AHE6K07280 |
THJA225K016SJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T499A225K016ANE6K07280 vs THJA225K016SJN |
THJA225K016H1500 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T499A225K016ANE6K07280 vs THJA225K016H1500 |
T499A225K016ATE6K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T499A225K016ANE6K07280 vs T499A225K016ATE6K07280 |
T499A225K016AGE6K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | T499A225K016ANE6K07280 vs T499A225K016AGE6K07280 |
THJA225K016HJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T499A225K016ANE6K07280 vs THJA225K016HJN |