T495D477M004AHA100
vs
TR3D477M004F0125
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
, 2917
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
470 µF
470 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
100 mΩ
125 mΩ
Height
2.8 mm
2.8 mm
JESD-609 Code
e0
e0
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Plastic, 7 Inch
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Reference Standard
AEC-Q200
Size Code
2917
2917
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
2
Pbfree Code
No
Leakage Current
0.0188 mA
Package Shape
RECTANGULAR PACKAGE
Ripple Current
440 mA
Tan Delta
0.1
Compare T495D477M004AHA100 with alternatives
Compare TR3D477M004F0125 with alternatives