Part Details for T495D477M004AHA100 by KEMET Corporation
Overview of T495D477M004AHA100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495D477M004AHA100
T495D477M004AHA100 CAD Models
T495D477M004AHA100 Part Data Attributes
|
T495D477M004AHA100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495D477M004AHA100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495D477M004AHA100
This table gives cross-reference parts and alternative options found for T495D477M004AHA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D477M004AHA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D477M004AHE1007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495D477M004AHA100 vs T495D477M004AHE1007280 |
T540D477M004DT66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T495D477M004AHA100 vs T540D477M004DT66207610 |
T495D477M004ANE0457280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D477M004AHA100 vs T495D477M004ANE0457280 |
TR3D477M004E0100 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 470 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T495D477M004AHA100 vs TR3D477M004E0100 |
TCSVS0G477MDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Samsung Electro-Mechanics | T495D477M004AHA100 vs TCSVS0G477MDB |
TCSCE0G477MDCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Samsung Electro-Mechanics | T495D477M004AHA100 vs TCSCE0G477MDCR |
TR3D477M004D0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495D477M004AHA100 vs TR3D477M004D0045 |
T540D477M004BT66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T495D477M004AHA100 vs T540D477M004BT66207610 |
TR3D477M004F0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495D477M004AHA100 vs TR3D477M004F0125 |
T540D477M004CH67207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T495D477M004AHA100 vs T540D477M004CH67207610 |